MLK0603L2N7ST


image shown is a representation only
Description:
MLK0603L OBSOLETE LTB:31Mrch26
Supplier:
TDK
Matchcode:
INDC0,0027U0201
Rutronik No.:
IND10138
Unit Pack:
15000
MOQ:
30000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,0027 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 300 mA
- Tolerance
- 0,3nH %
- Technology
- MULTILAYER
- R(DC)typ.
- 0,18 Ohm
- R(DC)max.
- 0,35 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 0,6 mm
- Width
- 0,3 mm
- Height
- 0,3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 10900 MHz
- Series
- MLK0603
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.