MLJ1608WR47JT000


Description:
MLJ1608W 470nH 600mA 5% MLT
Supplier:
TDK
Matchcode:
INDC0,47U0603
Rutronik No.:
IND21509
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.47 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 600 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- Current sat.
- 450 mA
- R(DC)typ.
- 0.38 Ohm
- R(DC)max.
- 0.5 Ohm
- Test frequency
- 25 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 190 MHz
- Quality
- 25
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.