MLG1005S3N9CT000


Description:
MLG1005 0,0039uH 0,7A -+0,2nH
Supplier:
TDK
Matchcode:
INDC0,0039U
Rutronik No.:
IND21611
Unit Pack:
10000
MOQ:
50000
Packaging:
REEL
- Inductance
- 0,0039 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 0,2nH %
- Technology
- WIREWOUND
- R(DC)max.
- 0,2 Ohm
- Test frequency
- 100 MHz
- Enclosure type
- SHIELDED
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 6500 MHz
- Quality
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.