MLF1608E6R8JT000
Description:
MLF1608E 6,8uH 15mA 5% MLT
Supplier:
TDK
Matchcode:
INDC6,8U0805
Rutronik No.:
IND20017
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 15 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.65 Ohm
- R(DC)max.
- 1.3 Ohm
- Test frequency
- 4 MHz
- Design
- FERRITE
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 60 MHz
- Quality
- 35
- Weight
- 0.004 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.