MLF1608E100KTD00
Description:
MLF1608A 10uH 10mA ±10% MLT
Supplier:
TDK
Matchcode:
INDC10U0603
Rutronik No.:
IND22413
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 10 mA
- Tolerance
- 10 %
- R(DC)typ.
- 1 Ohm
- R(DC)max.
- 1.7 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 30
- Series
- MLF1608
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.