MLF1608DR33KTA00
Description:
MLF1608D 330nH 100mA ±10% MLT
Supplier:
TDK
Matchcode:
INDC0,33U0603
Rutronik No.:
IND22429
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,33 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Tolerance
- 10 %
- Technology
- MULTILAYER
- Current sat.
- 100 mA
- R(DC)typ.
- 0,4 Ohm
- R(DC)max.
- 0,75 Ohm
- Test frequency
- 25 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 320 MHz
- Quality
- 25
- Weight
- 0,004 g
- Series
- MLF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.