MLF1005VR18JT000


Description:
MLF1608VR 0,18uH 160mA 5% MLT
Supplier:
TDK
Matchcode:
INDC0,18U0603
Rutronik No.:
IND16926
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.18 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 160 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.4 Ohm
- R(DC)max.
- 0.72 Ohm
- Test frequency
- 25 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 600 MHz
- Quality
- 30
- Series
- MLF1005L
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.