MEM2012S25R0T001


image shown is a representation only
Description:
MEM2012 25MHz 100mA 10V
Supplier:
TDK
Matchcode:
EMIC25MHZ0805
Rutronik No.:
FE4035
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- EIA size
- 0805 Inch
- Rated current
- 100 mA
- Rated voltage
- 10 V
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Series
- MEM2012S
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.