MEM2012F10R0T001


image shown is a representation only
Description:
MEM2012F50 10Mhz 0,2A 90pF
Supplier:
TDK
Matchcode:
EMIC10MHZ0805
Rutronik No.:
FE5312
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 70 pF
- EIA size
- 0805 Inch
- Rated current
- 200 mA
- Rated voltage
- 12 V
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.