KLZ2012MHR3R3ATD69


image shown is a representation only
Description:
KLZ2012MHR 3,3uH 350mA 20%
Supplier:
TDK
Matchcode:
INDC3,3U20%
Rutronik No.:
IND22008
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 350 mA
- R(DC)typ.
- 0.2 Ohm
- Test frequency
- 2 MHz
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.