KLZ1608AHR2R2WTD25
image shown is a representation only
Description:
KLZ1608AHR 2,2uH 500mA 20% MLT
Supplier:
TDK
Matchcode:
INDC2,2U20%
Rutronik No.:
IND22608
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 500 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 130 mA
- R(DC)typ.
- 0.25 Ohm
- R(DC)max.
- 0.325 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Series
- KLZ1608
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.