HF57T20X10X12


image shown is a representation only
Description:
TOROID 20X10X12 Mat=HF57
Supplier:
TDK
Matchcode:
FET20X10X12
Rutronik No.:
FE4151
Unit Pack:
800
MOQ:
60000
Packaging:
BULK
- Core-type
- TOROID
- Material
- HF57
- Automotive
- NO
- Height
- 10 mm
- Outer diam.
- 22 mm
- Inner diam.
- 12 mm
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.