FS1406-1100-AS


image shown is a representation only
Description:
SwitchReg 4,5-16V to 1,1V 6A
Supplier:
TDK
Matchcode:
FS1406-1100-AS
Rutronik No.:
ICDCDC5252
Unit Pack:
250
MOQ:
250
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 6 A
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 16 V(DC)
- No.of outputs
- SINGLE
- V out
- 1.1 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.