CLF6045T-3R3N-D
Description:
CLF6045T 3,3uH 3,5A 30% WWT
Supplier:
TDK
Matchcode:
INDC3,3U30%
Rutronik No.:
IND19594
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 3500 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 3100 mA
- R(DC)typ.
- 0.019 Ohm
- R(DC)max.
- 0.0247 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.2 mm
- Width
- 5.9 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.