CLF6045NIT-3R3N-D


Description:
CLF6045NIT 3,3uH 4500mA 30%
Supplier:
TDK
Matchcode:
INDC3,3U30%
Rutronik No.:
IND21141
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 4500 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 3500 mA
- R(DC)max.
- 0.019 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Series
- CLF
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.