CLF6045NIT-2R2N-D
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
CLF6045NIT 2,2uH 5,5A 30% WWT
Supplier:
TDK
Matchcode:
INDC2,2U30%
Rutronik No.:
IND19709
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 5500 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 4200 mA
- R(DC)typ.
- 0.015 Ohm
- R(DC)max.
- 0.02 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.3 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.6 g
- Series
- CLF
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.