CLF5030NIT-151M-D
Description:
CLF5030NIT 150uH 570mA 20% WWT
Supplier:
TDK
Matchcode:
INDC150U20%
Rutronik No.:
IND20906
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 320 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 570 mA
- R(DC)typ.
- 1.29 Ohm
- R(DC)max.
- 1.54 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.3 mm
- Width
- 5 mm
- Height
- 2.7 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.