CLF12577NIT-470M-D


Description:
CLF12577 OBSOLETE LTB:31March2024
Supplier:
TDK
Matchcode:
INDC47U20%
Rutronik No.:
IND18984
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 4200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3200 mA
- R(DC)typ.
- 0.066 Ohm
- R(DC)max.
- 0.0792 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.8 mm
- Width
- 12.5 mm
- Height
- 7.7 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 4 g
- Series
- CLF
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.