CK45-E3DD222ZYGNA


image shown is a representation only
Description:
KE 2,2nF 2000V -20%+80% RM5,0 E
Supplier:
TDK
Matchcode:
KE2,2N5,0E2K0Z
Rutronik No.:
KKS5224
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2n F
- V(N)
- 2000 V
- Pitch
- 5 mm
- Dielectric
- E
- Style
- RADIAL
- Tolerance
- -20+80%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -25 °C
- T(A) max
- +105 °C
- Purpose of use
- COMMERCIAL
- Length
- 5 mm
- Diameter/width
- 8 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.