CC45SL3FD101JYVNA


image shown is a representation only
Description:
KE 100pF 3000V 5% RM7,5 SL LDF
Supplier:
TDK
Matchcode:
KE100p7,5SL3K0 LDF
Rutronik No.:
KKS5547
Unit Pack:
1000
MOQ:
4000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100p F
- V(N)
- 3000 V
- Pitch
- 7.5 mm
- Dielectric
- SL
- Style
- RADIAL
- Tolerance
- 5%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- LOW DISSIP
- T(A) min
- -25 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 6 mm
- Diameter/width
- 8.5 mm
- Wire length
- 16 mm
- Tape type
- PANASER CR
- Tape pitch
- 15 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.