B59100Z0106D030


Description:
B59100Z 1000kHz ULTRASONIC-DISK
Supplier:
TDK
Matchcode:
SIGP1000KO
Rutronik No.:
PIEZO4935
Unit Pack:
240
MOQ:
1680
Packaging:
REEL
- Housing
- YES
- Technics
- PIEZO
- Mounting
- SPRING
- Type
- ULTRASONIC
- Method
- TRAN
- Height
- 2 mm
- Frequency
- 1000 kHz
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length/Diameter
- 10 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.