AVR-M2012C220KT6AB


image shown is a representation only
Description:
VC 0805 DC=16V CL=38V 0,3J
Supplier:
TDK
Matchcode:
VC16V0805
Rutronik No.:
WVDR2914
Unit Pack:
2000
MOQ:
8000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0805
- U(CL)
- 38 V
- U(DC)
- 16 V
- Max.current
- 100 A
- Max.oper.temp.
- 125 °C
- Energy
- 0.3 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 1 mm
- Length
- 2 mm
- Width
- 1.25 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.