AVR-M1608C180MT6AB
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK AVR-M1608C180MT6AB](https://www.rutronik24.com/pim/direct/tdk/medium/tdk-avr-m1608c180mt6ab.jpg)
image shown is a representation only
Description:
VC 0603 DC=11V CL=30V 0,1J
Supplier:
TDK
Matchcode:
VC11V0603
Rutronik No.:
WVDR3553
Unit Pack:
4000
MOQ:
16000
package:
0603
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0603
- U(CL)
- 30 V
- U(DC)
- 11 V
- Max.current
- 30 A
- Max.oper.temp.
- 85 °C
- Energy
- 0,1 J
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0,8 mm
- Length
- 1,6 mm
- Width
- 0,8 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.