AVRH10C270KT350NA8


image shown is a representation only
Description:
VC 0402 DC=19V CL=52V 0,02J
Supplier:
TDK
Matchcode:
VC27V0402
Rutronik No.:
WVDR3654
Unit Pack:
10000
MOQ:
20000
package:
0402
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0402
- U(CL)
- 52 V
- U(DC)
- 19 V
- Max.current
- 8 A
- Max.oper.temp.
- 150 °C
- Energy
- 0.02 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0.5 mm
- Length
- 1 mm
- Width
- 0.5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.