AVRF101U6R8KT242


image shown is a representation only
Description:
AVRF 6,8pF 28V 10%
Supplier:
TDK
Matchcode:
EMIC0,0068U10%
Rutronik No.:
FE4995
Unit Pack:
10000
MOQ:
70000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Capacitance
- 6.8 pF
- Rated voltage
- 28 V
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- Tolerance neg
- 10 %
- Tolerance pos
- 10 %
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.