ATB2012-50011-T000


image shown is a representation only
Description:
ATB 50R BALUN-TRANSF 1:1 0805
Supplier:
TDK
Matchcode:
FETRATATB2012
Rutronik No.:
FETRA1261
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Type
- ANTENNA
- Dielec.strength
- 0.125 kV
- Turns ratio
- 1:1
- Length
- 2 mm
- T(A)min
- -40 °C
- Height
- 1.2 mm
- T(A)max
- 85 °C
- Width
- 1.2 mm
- Weight
- 0.01 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.