ANT016008LCS2442MA1


image shown is a representation only
Description:
WLAN/BT Multilayer Ant. 2.4GHz
Supplier:
TDK
Matchcode:
ANT016008LCS2442MA1
Rutronik No.:
WIREAC2914
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4 GHz
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.