ADL3225V-470MT-TL000


Description:
ADL3225V 47uH 0,5A 20%
Supplier:
TDK
Matchcode:
INDC47U1210
Rutronik No.:
IND21431
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 300 mA
- R(DC)max.
- 0.9 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.