ACT45R-101-2P-TL001
image shown is a representation only
Description:
ACT45R 100uH/5500R 150°C
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND15876
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100X2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 200 mA
- DCR
- 1.5 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACT45R
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.