ACT1210E-131-2P-TL00


image shown is a representation only
Description:
ACT1210E 130uH 70mA 80V 50/-20%
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND22382
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 130X2 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current I
- 70 mA
- DCR
- 2.9 Ohm
- Tolerance
- +50/-25 %
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.