ACT1210-510-2P-TL00
image shown is a representation only
Description:
ACT1210 51uH/2600R 200mA 150°C
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND13813
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 51X2 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current I
- 200 mA
- DCR
- 0.7 Ohm
- Enclosure type
- OPEN
- Impedance
- 2600 Ohm
- Testfrequency/Z
- 10 MHz
- Technology
- WIREWOUND
- Length
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACT1210
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.