ACP3225-102-2P-T000

Best Choice

image shown is a representation only
Description:
ACP3225 1000R/100MHz 1,2A 60V
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND12083
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current I
- 1200 mA
- Tolerance
- 25 %
- Impedance
- 1000X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.9 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.