ACM4520-231-2P-T000
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK ACM4520-231-2P-T000](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-acm4520-231-2p-t000.jpg)
image shown is a representation only
Description:
ACM4520 230R 2600mA 2-line
Supplier:
TDK
Matchcode:
INDK2X230R
Rutronik No.:
IND12947
Unit Pack:
800
MOQ:
800
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 1500 mA
- DCR
- 0.05 Ohm
- Enclosure type
- OPEN
- Impedance
- 230X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 4.7 mm
- Width
- 4.5 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.144 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACM4520
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.