ACM2520-102-2P-T002
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK ACM2520-102-2P-T002](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-acm2520-102-2p-t002.jpg)
image shown is a representation only
Description:
ACM2520 1000R 200mA 0,9R
Supplier:
TDK
Matchcode:
INDK2X1000R
Rutronik No.:
IND9283
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 1008 Inch
- Current I
- 200 mA
- DCR
- 0.9 Ohm
- Enclosure type
- OPEN
- Impedance
- 1000 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Weight
- 0.025 g
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.