ACM2012E-102-2P-T00
Description:
ACM2012 OBSOLETE LTB:30Sept2020
Supplier:
TDK
Matchcode:
INDK2X1000R
Rutronik No.:
IND17510
Unit Pack:
2000
MOQ:
2000
package:
2000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 300 mA
- DCR
- 2.5 Ohm
- Enclosure type
- OPEN
- Tolerance
- 25 %
- Impedance
- 120 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 2 mm
- Width
- 1.2 mm
- Height
- 1.1 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- I(DC)
- 150 mA
- Weight
- 0.008 g
- Design
- HORIZONTAL
- Automotive
- NO
- Package
- 2000
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACM2012
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.