ACM1211-701-2PL-TL01


image shown is a representation only
Description:
ACM1211 700R 8000mA DC=6mR
Supplier:
TDK
Matchcode:
INDKCANBUS
Rutronik No.:
IND6900
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Current I
- 8000 mA
- DCR
- 0.006 Ohm
- Enclosure type
- OPEN
- Impedance
- 700 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 12 mm
- Width
- 11 mm
- Height
- 6 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- ACM1211
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.