ACF321825-470-TD01


image shown is a representation only
Description:
ACF321825 OBSOLETE LTB:31Mrch23
Supplier:
TDK
Matchcode:
EMIC47P1207
Rutronik No.:
FE4313
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 47 pF
- EIA size
- 1207 Inch
- Rated current
- 300 mA
- Rated voltage
- 20 V
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.8 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.