B82559A5472A033


image shown is a representation only
Description:
B82559 4,7uH 45,5A 12% WWT
Supplier:
TDK EPCOS
Matchcode:
INDC4,7U12%
Rutronik No.:
IND21328
Unit Pack:
100
MOQ:
100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 45500 mA
- Tolerance
- 12 %
- Technology
- WIREWOUND
- Current sat.
- 71000 mA
- R(DC)typ.
- 1.2 Ohm
- Test frequency
- 0.01 MHz
- Enclosure type
- SHIELDED
- Length
- 33 mm
- Width
- 29 mm
- Height
- 15 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 2.6 g
- Series
- B82559
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.