B72650M0251K072


Description:
VC 3225 DC=320V CL=650V 8,2J
Supplier:
TDK EPCOS
Matchcode:
VC250V3225
Rutronik No.:
WVDR3551
Unit Pack:
1000
MOQ:
2000
package:
3225
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 3225
- U(AC)
- 250 V
- U(CL)
- 650 V
- U(DC)
- 320 V
- Max.current
- 400 A
- Energy
- 8.2 J
- Automotive
- NO
- Packaging
- REEL
- Power rating
- 0.1 W
- RoHS Status
- RoHS-conform
- Height
- 3.2 mm
- Length
- 8 mm
- Width
- 6.3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.