SN5200EA1T92C-1HY4-1GA-STD
Description:
E.1S 1,92TB PCIe SSD N5200
Supplier:
SWISSBIT
Matchcode:
N5200
Rutronik No.:
DISSSD1786
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2TB
- Technologies
- TLC
- Interface
- PCIE4.0 X4
- Temp.min.
- 0°C
- Formfactor
- E1.S
- Height
- 5.9 mm
- Temp.max.
- 70°C
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.