SG2000CE060GI-1TB1-1DB-STD


image shown is a representation only
Description:
CFExpress 60GB G2000
Supplier:
SWISSBIT
Matchcode:
G2000
Rutronik No.:
DISCAR8023
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 60GB
- Technologies
- TLC
- Temp.min
- -40°C
- Temp.max
- 85°C
- Interface
- PCIEGEN3X2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.