SFUI4096J1AB1TO-C-GS-2AP-STD


image shown is a representation only
Description:
USB DoM 4GB U-46
Supplier:
SWISSBIT
Matchcode:
U-46
Rutronik No.:
DISCAR5776
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Technologies
- PSLC
- Pins
- 10 PIN USB
- Temp.min.
- 0°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 70°C °C
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
U-46 eUSB Flash Module 2.0 High Speed - 2GB to 16GB
Product Summary
pSLC Flash
Performance (R/W) up to 39MB/s / 29MB/s
Wide Temperature Support (Optional)
Shock and Vibration resistant
Proven Power Fail Safety
Windows / Linux – Spare block read out
Bootable USB Drive
Supports latest OS as Fixed Drive
Connector pitch & key variations available
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.