SFUI016GJ2AB2TO-I-5S-2AP-STD


image shown is a representation only
Description:
USB DoM 16GB U-48
Supplier:
SWISSBIT
Matchcode:
U-48
Rutronik No.:
DISCAR6858
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- PSLC
- Pins
- 10 PIN USB
- Temp.min.
- -40°C °C
- Formfactor
- HORIZONTAL
- Temp.max.
- 85°C °C
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.