SFU32048E1AE1TO-C-QT-1B1-STD
image shown is a representation only
Description:
USB-Stick U-500k 2GB
Supplier:
SWISSBIT
Matchcode:
U-500k
Rutronik No.:
DISCAR7906
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Flash
- SLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.