SFU3064GE1AE2TO-I-LT-1B1-STD
Description:
USB-Stick U-50k 64GB
Supplier:
SWISSBIT
Matchcode:
U-50k
Rutronik No.:
DISCAR8484
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Flash
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Connector
- USB 3.1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.