SFU3032GE1AE2TO-C-GS-1A1-STD


image shown is a representation only
Description:
USB-Stick U-50k 32GB
Supplier:
SWISSBIT
Matchcode:
U-50k
Rutronik No.:
DISCAR5744
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
U-50k USB Flash Drive 3.1 Full Speed - 16GB to 128GB
Product summary
MLC Flash
Performance (R/W) up to 140MB/s / 60MB/s
Wide Temperature Support (Optional)
Shock and Vibration resistant
Proven Power Fail Safety
Windows / Linux – Spare block read out
Bootable USB Drive
Hot pluggable removable drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.