SFU3008GC2PE2TO-E-GE-912-HS0
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFU3008GC2PE2TO-E-GE-912-HS0](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfu3008gc2pe2to-e-ge-912-hs0.jpg)
image shown is a representation only
Description:
PU-50n iShield HSM
Supplier:
SWISSBIT
Matchcode:
PU-50n
Rutronik No.:
DISCAR7914
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 85°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.