SFU3008GC2AE1TO-C-GE-1BP-STD


Description:
USB-Stick 8GB U-56n
Supplier:
SWISSBIT
Matchcode:
U-56n
Rutronik No.:
DISCAR8504
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- PSLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Connector
- USB 3.1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.