SFSD8192N3PM1TO-I-GE-020-RP0
image shown is a representation only
Description:
MICRO-SD 8GB PS-45µ I-TEMP
Supplier:
SWISSBIT
Matchcode:
PS-45u
Rutronik No.:
DISCAR7247
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- MLC
- Temp.min.
- -40°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SFSD016GN1PT1TB-I-5E-02P-SW4MICRO-SD iShield 16GB PS-66u DP Kioxia Part No.: DISCAR8237 Packaging: INDIVIDUAL |
Unit Price
45,52 $
Unit Pack
1
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives |