SFSD1024N1BM1TO-E-DF-2A1-STD
![SWISSBIT SWISSBIT](https://www.rutronik24.com/images/logos/swissbit_medium.png)
![SWISSBIT SFSD1024N1BM1TO-E-DF-2A1-STD](https://www.rutronik24.com/pim/direct/swissbit/medium/swissbit-sfsd1024n1bm1to-e-df-2a1-std.jpg)
image shown is a representation only
Description:
MICRO-SD 1GB S-455µ EXT TEMP
Supplier:
SWISSBIT
Matchcode:
S-455u
Rutronik No.:
DISCAR5828
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1GB
- Technologies
- SLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Packaging
- INDIVIDUAL
- Class
- CLASS 10
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
S-455µ Series (UHS-I, SLC)
Industrial MICRO SD 3.0 Memory Card SD / SDHC – 512MB to 8GB
Product summary
SLC Flash
Class 10, UHS-I
Performance (R/W) up to 80MB/s / 75MB/s
Wide Temperature Support (optional)
CE / WEEE / RoHS
Shock and Vibration resistant
Proven Power Fail Safety
Sophisticated Wear Leveling & Bad Block Management
Autonomous Data Care Management
SBLTM Tool & SDK for detailed Life Time Monitoring
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.